PDP SEO Portlet

02350500-000

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 02350500-000
Secondary Manufacturer Part#: 02350500-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cylindrical
± 3.17 mm
Stainless Steel
3Vrms
± 0.25 %
150 °C
-55 °C
GCA Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$723.44286
30+
$639.89189
60+
$623.05263
120+
$607.07692
240+
$591.9