02116009-000
Inclinometer X, Y-Axis Ratiometric ±60°
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Motion & Position Sensors, Inclinometers / Tilt Sensors
Avnet Manufacturer Part #: 02116009-000
Secondary Manufacturer Part#: 02116009-000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 | ||
| 85 °C | ||
| -40 °C | ||
| I2C | ||
| Plastic | ||
| Inclinometer | ||
| 16 | ||
| 5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9031808085 |
| Schedule B: | 9031808080 |