VLCF4020T-220MR56
Click image to enlarge
Manufacturer:TDK
Product Category:
Inductors/Chokes/Coils, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: VLCF4020T-220MR56
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.391 ohm | ||
| 22 uH/m - Do Not Use | ||
| ± 20% | ||
| 1616 | ||
| Shielded | ||
| MSL 2 - 1 year | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 800 MA | ||
| 800 MA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |