PDP SEO Portlet

UHV-8A

Single Layer Ceramic Capacitor, 1300 pF, 40 kV, ± 10%, Z5T, Screw

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: UHV-8A
Secondary Manufacturer Part#: UHV-8A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

UHV-8A is an ultra high voltage ceramic capacitor for high voltage power supplies/lasers (for medical devices, lithography, industrial analyzers).

  • Capacitance value is 1300pF with ±10% tolerance
  • Rated voltage is 40KVDC
  • Withstanding voltage is 60KVDC [1min. insulating liquid]
  • Dissipation factor is 0.1% maximum
  • 10,000Mohm minimum insulation resistance
  • Lo

Technical Attributes

Find Similar Parts

Description Value
0.0013 pF
10%
Screw
-888
85 °C
-30 °C
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$58.50136
2+
$56.43537
4+
$54.54667
8+
$53.16185
16+
$51.3216