PDP SEO Portlet

UHV-7A

Cap Ceramic 700pF 40000V Z5T 10% (38 X 32mm)

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: UHV-7A
Secondary Manufacturer Part#: UHV-7A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

UHV-7A is an ultra high voltage ceramic capacitor for high voltage power supplies/lasers (for medical devices, lithography, industrial analyzers).

  • Capacitance value is 700pF with ±10% tolerance
  • Rated voltage is 40KVDC
  • Withstanding voltage is 60KVDC [1min. insulating liquid]
  • Dissipation factor is 0.1% maximum
  • 10,000Mohm minimum insulation resistance
  • Low

Technical Attributes

Find Similar Parts

Description Value
700 pF
± 10%
Screw
85 °C
-30 °C
UHV Series
40 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$54.59746
2+
$52.66933
4+
$50.90667
8+
$49.26452
16+
$47.725