MMZ1005A222ET000
Ferrite Bead, 0402 [1005 Metric], 2.2 kohm, 150 mA, MMZ-E Series, 2.2 ohm, ± 25%
Click image to enlarge
Manufacturer:TDK
Product Category:
Ferrites, Ferrite Beads
Avnet Manufacturer Part #: MMZ1005A222ET000
- RoHS 10 Compliant
- Tariff Charges
- Noise reduction solution for general and high-speed signals
- SRF is increased to the GHZ bands to countermeasure noise at wide frequencies with one element (as compared to the MMZ series)
- High impedance can be attained at the GHz bands
- Conforms to RoHS directive, halogen free, & compatible with lead-free soldering
- Standard operating temperature range of –55°C to +125°C
- Storage temperature range of –55°C to 125°C (after PC board mounting)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 mA | ||
| 2.2 ohm | ||
| 0402 | ||
| Surface Mount | ||
| 2.2 kohm | ||
| ± 25% | ||
| 2.2 kohm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |