PDP SEO Portlet

MLP2016VR47MT0S1

Multilayer Inductor, 470 nH, 70 Milliohm, ± 20%, 1.5 A, 0806 [2016 Metric]

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: MLP2016VR47MT0S1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • A low-loss magnetic material is used so that a low-loss inductor for the power supply circuit can be achieved
  • In addition to the inductance value, product types with various features are available so that they can be compatible with different usages
  • H Type: This product uses a low-loss material and has low DC resistance
  • Optimal for when heavy load power efficiency is important
  • V Type: As with the H type, this product with a low-loss magnetic material and that has good DC superimposition type characteristics
  • Optimal for when light load power efficiency is important
  • S Type: STD product lineup that includes a wide L value and various sizes

Technical Attributes

Find Similar Parts

Description Value
null
1.5 A
0.07 ohm
470 nH
± 20%
806
Shielded
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.104
3000+
$0.104
15000+
$0.0954
30000+
$0.09349
60000+
$0.09302
120000+
$0.09254
SubTotal:
$312.00