FHV-9AN
Ceramic Disc Capacitor, 2600 pF, 40 kV, ± 10%, Y5S, Screw, FHV Series, -30 °C, 85 °C
Click image to enlarge
Manufacturer:TDK
Product Category:
Capacitors, Ceramic Capacitors, Single Layer Ceramic Capacitors
Avnet Manufacturer Part #: FHV-9AN
Secondary Manufacturer Part#: FHV-9AN
- RoHS 10 Compliant
- Tariff Charges
FHV-9AN is an ultra high voltage ceramic capacitor for high voltage power supplies/lasers (for medical devices, lithography, industrial analyzers).
- Capacitance value is 2600pF with ±10% tolerance
- Rated voltage is 40KVDC
- Withstanding voltage is 60KVDC [1min. insulating liquid]
- Dissipation factor is 0.1% maximum
- 10,000Mohm minimum insulation resistance
- Low loss and low distortion factor
- Metal screw terminals for easy mounting
- Uses high-reliability mold resin
- Operating temperature range from –30 to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0026 pF | ||
| ± 10% | ||
| Screw | ||
| 85 °C | ||
| -30 °C | ||
| FHV Series | ||
| 40 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |