PDP SEO Portlet

FHV-8AN

Ceramic Disc Capacitor, 1500 pF, 40 kV, ± 10%, Y5S, Screw, FHV Series, -30 °C, 85 °C

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FHV-8AN
Secondary Manufacturer Part#: FHV-8AN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FHV-8AN is an ultra high voltage ceramic capacitor for high voltage power supplies/lasers (for medical devices, lithography, industrial analyzers).

  • Capacitance value is 1500pF with ±10% tolerance
  • Rated voltage is 40KVDC
  • Withstanding voltage is 60KVDC [1min. insulating liquid]
  • Dissipation factor is 0.1% maximum
  • 10,000Mohm minimum insulation resistance
  • Low loss and low distortion factor
  • Metal screw terminals for easy mounting
  • Uses high-reliability mold resin
  • Operating temperature range from –30 to +85°C

Technical Attributes

Find Similar Parts

Description Value
1500 pF
± 10%
Screw
85 °C
-30 °C
FHV Series
40 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$55.1152
2+
$54.288
4+
$54.0096
8+
$53.7312
16+
$49.95859