PDP SEO Portlet

FHV-6AN

Ceramic Disc Capacitor, 3500 pF, 30 kV, ± 10%, Y5S, Screw, FHV Series, -30 °C, 85 °C

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FHV-6AN
Secondary Manufacturer Part#: FHV-6AN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FHV-6AN is an ultra high voltage ceramic capacitor for high voltage power supplies/lasers (for medical devices, lithography, industrial analyzers).

  • Capacitance value is 3500pF with ±10% tolerance
  • Rated voltage is 30KVDC
  • Withstanding voltage is 45KVDC [1min. insulating liquid]
  • Dissipation factor is 0.1% maximum
  • 10,000Mohm minimum insulation resistance
  • Low loss and low distortion factor
  • Metal screw terminals for easy mounting
  • Uses high-reliability mold resin
  • Operating temperature range from –30 to +85°C

Technical Attributes

Find Similar Parts

Description Value
0.0035 pF
± 10%
Screw
-888
85 °C
-30 °C
30 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$77.0084
2+
$71.04825
4+
$70.6839
8+
$70.31955
16+
$63.90432