PDP SEO Portlet

FHV-12AN

Single Layer Ceramic Capacitor, 2100 pF, 50 kV, ± 10%, Y5S, Screw

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FHV-12AN
Secondary Manufacturer Part#: FHV-12AN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FHV-12AN is an ultra high voltage ceramic capacitor for high voltage power supplies/lasers (for medical devices, lithography, industrial analyzers).

  • Capacitance value is 2100pF with ±10% tolerance
  • Rated voltage is 50KVDC
  • Withstanding voltage is 75KVDC [1min. insulating liquid]
  • Dissipation factor is 0.1% maximum
  • 10,000Mohm minimum insulation resistance
  • Lo

Technical Attributes

Find Similar Parts

Description Value
0.0021 pF
10%
Screw
-888
85 °C
-30 °C
50 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$83.19748
2+
$80.25935
4+
$77.57333
8+
$75.60775
16+
$72.9792