PDP SEO Portlet

FHV-10AN

Ceramic Disc Capacitor, 700 pF, 50 kV, ± 10%, Y5S, Screw, FHV Series, -30 °C, 85 °C

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FHV-10AN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FHV-10AN is an ultra high voltage ceramic capacitor for high voltage power supplies/lasers (for medical devices, lithography, industrial analyzers).

  • Capacitance value is 700pF with ±10% tolerance
  • Rated voltage is 50KVDC
  • Withstanding voltage is 75KVDC [1min. insulating liquid]
  • Dissipation factor is 0.1% maximum
  • 10,000Mohm minimum insulation resistance
  • Low loss and low distortion factor
  • Metal screw terminals for easy mounting
  • Uses high-reliability mold resin
  • Operating temperature range from –30 to +85°C

Technical Attributes

Find Similar Parts

Description Value
-30 °C
Y5S
Screw
FHV Series
± 10%
50 kV
85 °C
700 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 66.2284
1+
$66.2284
2+
$62.68275
4+
$62.3613
8+
$62.03985
16+
$57.95
SubTotal:
$66.23