PDP SEO Portlet

FG26C0G2J181JNT06

Multilayer Ceramic Capacitor, 180 pF, 630 V, ± 5%, Radial Leaded, C0G / NP0, 5 mm, Radial Leaded

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FG26C0G2J181JNT06
Secondary Manufacturer Part#: FG26C0G2J181JNT06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FG26C0G2J181JNT06 is a FG series MLCC with dipped radial lead (halogen-free, commercial grade). Typical applications include noise reduction measures for various motors, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.

  • PCB deflection countermeasure
  • Acoustic noise countermeasure
  • Capacitance value is 180pF with ±5% tolerance
  • C0G dielectric
  • 630VDC rated voltage
  • Lead spacing is 5mm
  • Operating temperature range from -55 to 125°C

Technical Attributes

Find Similar Parts

Description Value
180 pF
± 5%
Radial Leaded
Radial Leaded
5 mm
125 °C
-55 °C
-888
6 mm
5.5 mm
3.5 mm
-888
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.06958
4000+
$0.06922
8000+
$0.06887
16000+
$0.06852
32000+
$0.06816