PDP SEO Portlet

FG26C0G2J101JNT06

Capacitor Ceramic 100pF 630V C0G 5% 5mm T/R

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FG26C0G2J101JNT06
Secondary Manufacturer Part#: 24AJ0455
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FG26C0G2J101JNT06 is a FG series MLCC with dipped radial lead (halogen-free, commercial grade). Typical applications include noise reduction measures for various motors, bypass capacitors and smoothing capacitors for switching power sources, snubber circu

  • PCB deflection countermeasure
  • Acoustic noise countermeasure
  • Capacitance value is 100pF with ±5% tolerance
  • C0G dielectric
  • 630VDC rated voltage
  • Lead spacing is 5mm
  • Operating temperature range from -55

Technical Attributes

Find Similar Parts

Description Value
100 pF
± 5%
Radial Leaded
PC Pin
C0G / NP0
5 mm
125 °C
-55 °C
6 mm
5.5 mm
FG Series
3.5 mm
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.43
10+
$0.288
25+
$0.238
50+
$0.188
100+
$0.158
500+
$0.132
1000+
$0.112