PDP SEO Portlet

FG24X7R1H154KNT06

Capacitor Ceramic 0.15uF 50V X7R 10% 5mm T/R

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FG24X7R1H154KNT06
Secondary Manufacturer Part#: FG24X7R1H154KNT06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FG24X7R1H154KNT06 is a FG series MLCC with dipped radial lead (halogen-free, commercial grade). Typical applications include noise reduction measures for various motors, bypass capacitors and smoothing capacitors for switching power sources, snubber circu

  • PCB deflection countermeasure
  • Acoustic noise countermeasure
  • Capacitance value is 0.15µF with ±10% tolerance
  • X7R dielectric
  • 50VDC rated voltage
  • Lead spacing is 5mm
  • Operating temperature range from -55

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.05488
4000+
$0.0546
8000+
$0.05432
16000+
$0.05404
32000+
$0.05376