PDP SEO Portlet

FG24C0G2E272JNT00

Multilayer Ceramic Capacitor, 2700 pF, 250 V, ± 5%, Radial Leaded, C0G / NP0, 5 mm, FG Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FG24C0G2E272JNT00
Secondary Manufacturer Part#: FG24C0G2E272JNT00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FG24C0G2E272JNT00 is a FG series MLCC with dipped radial lead (halogen-free, commercial grade). Typical applications include noise reduction measures for various motors, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.

  • PCB deflection countermeasure
  • Acoustic noise countermeasure
  • Capacitance value is 2700pF with ±5% tolerance
  • C0G dielectric
  • 250VDC rated voltage
  • Lead spacing is 5mm
  • Operating temperature range from -55 to 125°C

Technical Attributes

Find Similar Parts

Description Value
2700 pF
± 5%
Radial Leaded
C0G / NP0
5 mm
125 °C
-55 °C
5.5 mm
4.5 mm
FG Series
3 mm
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.11662
1000+
$0.11602
2000+
$0.09506
4000+
$0.09457
8000+
$0.09408