PDP SEO Portlet

FG23X7R2A475KNT06

Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ± 10%, Radial Leaded, X7R, 5 mm, FG Series, 8.5 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FG23X7R2A475KNT06
Secondary Manufacturer Part#: FG23X7R2A475KNT06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FG23X7R2A475KNT06 is a FG series MLCC with dipped radial lead (halogen-free, commercial grade). Typical applications include noise reduction measures for various motors, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.

  • PCB deflection countermeasure
  • Acoustic noise countermeasure
  • Capacitance value is 4.7µF with ±10% tolerance
  • X7R dielectric
  • 100VDC rated voltage
  • Lead spacing is 5mm
  • Operating temperature range from -55 to 125°C

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 10%
Radial Leaded
X7R
5 mm
125 °C
-55 °C
11 mm
8.5 mm
FG Series
5.5 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.40367
2000+
$1.30363
4000+
$1.27328
8000+
$1.26672
16000+
$1.26015