PDP SEO Portlet

FG22X7R1H335KNT00

Multilayer Ceramic Capacitor, 3.3 uF, 50 V, ± 10%, Radial Leaded, X7R, 5 mm, FG Series, 7.5 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FG22X7R1H335KNT00
Secondary Manufacturer Part#: FG22X7R1H335KNT00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FG22X7R1H335KNT00 is a FG series MLCC with dipped radial lead (halogen-free, commercial grade). Typical applications include noise reduction measures for various motors, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.

  • PCB deflection countermeasure
  • Acoustic noise countermeasure
  • Capacitance value is 3.3µF with ±10% tolerance
  • X7R dielectric
  • 50VDC rated voltage
  • Lead spacing is 5mm
  • Operating temperature range from -55 to 125°C

Technical Attributes

Find Similar Parts

Description Value
3.3 uF
± 10%
Radial Leaded
5 mm
125 °C
-55 °C
8.5 mm
7.5 mm
FG Series
4.5 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.4557
1000+
$0.45338
2000+
$0.42098
4000+
$0.41881
8000+
$0.41664