PDP SEO Portlet

FG22C0G2J473JNT06

Multilayer Ceramic Capacitor, 0.047 uF, 630 V, ± 5%, PC Pin, C0G / NP0, 5 mm, Radial Leaded

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FG22C0G2J473JNT06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FG22C0G2J473JNT06 is a FG series MLCC with dipped radial lead (halogen-free, commercial grade). Typical applications include noise reduction measures for various motors, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.

  • PCB deflection countermeasure
  • Acoustic noise countermeasure
  • Capacitance value is 0.047µF with ±5% tolerance
  • C0G dielectric
  • 630VDC rated voltage
  • Lead spacing is 5mm
  • Operating temperature range from -55 to 125°C

Technical Attributes

Find Similar Parts

Description Value
null
5 mm
-55 °C
C0G / NP0
PC Pin
FG Series
± 5%
7.5 mm
4.5 mm
null
8.5 mm
630 V
null
Radial Leaded
125 °C
0.047 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  1,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.98
1000+
$0.98
2000+
$0.9321
4000+
$0.92732
8000+
$0.92254
16000+
$0.91776
SubTotal:
$980.00