PDP SEO Portlet

FG22C0G2E683JRT00

Multilayer Ceramic Capacitor, 0.068 uF, 250 V, ± 5%, Radial Leaded, C0G / NP0, 5 mm, FG Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FG22C0G2E683JRT00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FG22C0G2E683JRT00 is a FG series MLCC with dipped radial lead (halogen-free, commercial grade). Typical applications include noise reduction measures for various motors, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.

  • PCB deflection countermeasure
  • Acoustic noise countermeasure
  • Capacitance value is 0.068µF with ±5% tolerance
  • C0G dielectric
  • 250VDC rated voltage
  • Lead spacing is 5mm
  • Operating temperature range from -55 to 125°C

Technical Attributes

Find Similar Parts

Description Value
null
5 mm
-55 °C
C0G / NP0
Radial Leaded
FG Series
± 5%
7.5 mm
4.5 mm
null
8.5 mm
250 V
null
null
125 °C
0.068 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.916
500+
$0.916
1000+
$0.91142
2000+
$0.90684
4000+
$0.90226
8000+
$0.89768
SubTotal:
$458.00