PDP SEO Portlet

FG20X7T2E334KNT06

Capacitor Ceramic 0.33uF 250V X7T 10% 5mm T/R

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FG20X7T2E334KNT06
Secondary Manufacturer Part#: FG20X7T2E334KNT06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FG20X7T2E334KNT06 is a FG series MLCC with dipped radial lead (halogen-free, commercial grade). Typical applications include noise reduction measures for various motors, bypass capacitors and smoothing capacitors for switching power sources, snubber circu

  • PCB deflection countermeasure
  • Acoustic noise countermeasure
  • Capacitance value is 0.33µF with ±10% tolerance
  • X7T dielectric
  • 250VDC rated voltage
  • Lead spacing is 5mm
  • Operating temperature range from -5

Technical Attributes

Find Similar Parts

Description Value
0.33 µF
± 10%
Radial Leaded
PC Pin
X7T
5 mm
125 °C
-55 °C
7 mm
5.5 mm
FG Series
4 mm
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.31088
3000+
$0.2999
6000+
$0.28986
9000+
$0.28051
12000+
$0.27175