PDP SEO Portlet

FG18C0G2A271JNT06

Multilayer Ceramic Capacitor, 270 pF, 100 V, ± 5%, Radial Leaded, C0G / NP0, 2.5 mm, FG Series, 4 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FG18C0G2A271JNT06
Secondary Manufacturer Part#: FG18C0G2A271JNT06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FG18C0G2A271JNT06 is a FG series MLCC with dipped radial lead (halogen-free, commercial grade). Typical applications include noise reduction measures for various motors, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.

  • PCB deflection countermeasure
  • Acoustic noise countermeasure
  • Capacitance value is 270pF with ±5% tolerance
  • C0G dielectric
  • 100VDC rated voltage
  • Lead spacing is 2.5mm
  • Operating temperature range from -55 to 125°C

Technical Attributes

Find Similar Parts

Description Value
270 pF
± 5%
Radial Leaded
C0G / NP0
2.5 mm
125 °C
-55 °C
5.5 mm
4 mm
FG Series
2.5 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.06174
4000+
$0.06142
8000+
$0.06111
16000+
$0.0608
32000+
$0.06048