PDP SEO Portlet

FG14X7R1H105KRT06

Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, PC Pin, X7R, 2.5 mm, Radial Leaded, FG Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FG14X7R1H105KRT06
Secondary Manufacturer Part#: 71AH4102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FG14X7R1H105KRT06 is a FG series MLCC with dipped radial lead (halogen-free, commercial grade). Typical applications include noise reduction measures for various motors, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.

  • PCB deflection countermeasure
  • Acoustic noise countermeasure
  • Capacitance value is 1µF with ±10% tolerance
  • X7R dielectric
  • 50VDC rated voltage
  • Lead spacing is 2.5mm
  • Operating temperature range from -55 to 125°C

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 10%
Radial Leaded
PC Pin
X7R
2.5 mm
125 °C
-55 °C
5.5 mm
4.5 mm
FG Series
3 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.485
10+
$0.235
25+
$0.227
50+
$0.219
100+
$0.211
500+
$0.164
1000+
$0.162