PDP SEO Portlet

FG14C0G1H223JNT00

Capacitor Ceramic 0.022uF 50V C0G 5% 2.5mm Bulk

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FG14C0G1H223JNT00
Secondary Manufacturer Part#: FG14C0G1H223JNT00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FG14C0G1H223JNT00 is a FG series MLCC with dipped radial lead (halogen-free, commercial grade). Typical applications include noise reduction measures for various motors, bypass capacitors and smoothing capacitors for switching power sources, snubber circu

  • PCB deflection countermeasure
  • Acoustic noise countermeasure
  • Capacitance value is 0.022µF with ±5% tolerance
  • C0G dielectric
  • 50VDC rated voltage
  • Lead spacing is 2.5mm
  • Operating temperature range from -

Technical Attributes

Find Similar Parts

Description Value
0.022 µF
± 5%
Radial Leaded
PC Pin
C0G / NP0
2.5 mm
125 °C
-55 °C
5.5 mm
4.5 mm
FG Series
3 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.16072
1000+
$0.1599
2000+
$0.15714
4000+
$0.15633
8000+
$0.15552