PDP SEO Portlet

FA28X7R2A102KNU00

Capacitor Ceramic 0.001uF 100V X7R 10% 5mm Bulk

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FA28X7R2A102KNU00
Secondary Manufacturer Part#: FA28X7R2A102KNU00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FA28X7R2A102KNU00 is a FA series MLCC with dipped radial lead (halogen-free, automotive grade). Typical applications include noise reduction measures for various motors for automotive use, resonant circuits in areas such as keyless entry systems, bypass c

  • PCB deflection countermeasure
  • Acoustic noise countermeasure
  • Capacitance value is 1000pF with ±10% tolerance
  • X7R dielectric
  • 100VDC rated voltage
  • Lead spacing is 5mm
  • Operating temperature range from -5

Technical Attributes

Find Similar Parts

Description Value
1000 pF
± 10%
Radial Leaded
X7R
5 mm
125 °C
-55 °C
5.5 mm
4 mm
FA Series
2.5 mm
AEC-Q200
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.07938
1000+
$0.07898
2000+
$0.06596
3000+
$0.06562
4000+
$0.06528