PDP SEO Portlet

FA28C0G2A103JRU06

Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 5%, PC Pin, C0G / NP0, 5 mm, Radial Leaded

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FA28C0G2A103JRU06
Secondary Manufacturer Part#: FA28C0G2A103JRU06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FA28C0G2A103JRU06 is a FA series MLCC with dipped radial lead (halogen-free, automotive grade). Typical applications include noise reduction measures for various motors for automotive use, resonant circuits in areas such as keyless entry systems, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.

  • PCB deflection countermeasure
  • Acoustic noise countermeasure
  • Capacitance value is 0.01µF with ±5% tolerance
  • C0G dielectric
  • 100VDC rated voltage
  • Lead spacing is 5mm
  • Operating temperature range from -55 to 125°C
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 5%
Radial Leaded
PC Pin
C0G / NP0
5 mm
125 °C
-55 °C
5.5 mm
4 mm
FA Series
2.5 mm
AEC-Q200
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.0858
4000+
$0.08385
8000+
$0.08342
16000+
$0.08299
32000+
$0.08256