PDP SEO Portlet

FA26X7R2J223KNU06

Multilayer Ceramic Capacitor, 0.022 uF, 630 V, ± 10%, Radial Leaded, X7R, 5 mm, FA Series, 5.5 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FA26X7R2J223KNU06
Secondary Manufacturer Part#: FA26X7R2J223KNU06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FA26X7R2J223KNU06 is a FA series MLCC with dipped radial lead (halogen-free, automotive grade). Typical applications include noise reduction measures for various motors for automotive use, resonant circuits in areas such as keyless entry systems, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.

  • PCB deflection countermeasure
  • Acoustic noise countermeasure
  • Capacitance value is 0.022µF with ±10% tolerance
  • X7R dielectric
  • 630VDC rated voltage
  • Lead spacing is 5mm
  • Operating temperature range from -55 to 125°C
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
0.022 uF
± 10%
Radial Leaded
5 mm
125 °C
-55 °C
-888
6 mm
5.5 mm
3.5 mm
AEC-Q200
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.14557
4000+
$0.14264
8000+
$0.14191
16000+
$0.14118
32000+
$0.14045