PDP SEO Portlet

FA26C0G2J332JNU00

Multilayer Ceramic Capacitor, 3300 pF, 630 V, ± 5%, PC Pin, C0G / NP0, 5 mm, Radial Leaded

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FA26C0G2J332JNU00
Secondary Manufacturer Part#: FA26C0G2J332JNU00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FA26C0G2J332JNU00 is a FA series MLCC with dipped radial lead (halogen-free, automotive grade). Typical applications include noise reduction measures for various motors for automotive use, resonant circuits in areas such as keyless entry systems, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.

  • PCB deflection countermeasure
  • Acoustic noise countermeasure
  • Capacitance value is 3300pF with ±5% tolerance
  • C0G dielectric
  • 630VDC rated voltage
  • Lead spacing is 5mm
  • Operating temperature range from -55 to 125°C
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
3300 pF
± 5%
Radial Leaded
PC Pin
C0G / NP0
5 mm
125 °C
-55 °C
6 mm
5.5 mm
FA Series
3.5 mm
AEC-Q200
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.21952
1000+
$0.2184
2000+
$0.20079
4000+
$0.19976
8000+
$0.19872