PDP SEO Portlet

FA24X8R1H104KNU06

Capacitor Ceramic 0.1uF 50V X8R 10% 5mm T/R

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FA24X8R1H104KNU06
Secondary Manufacturer Part#: FA24X8R1H104KNU06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FA24X8R1H104KNU06 is a FA series MLCC with dipped radial lead (halogen-free, automotive grade, high temperature application). Typical applications include noise reduction measures for various motors for automotive use, resonant circuits in areas such as k

  • PCB deflection countermeasure
  • Acoustic noise countermeasure
  • Capacitance value is 0.1µF with ±10% tolerance
  • X8R dielectric
  • 50VDC rated voltage
  • Lead spacing is 5mm
  • Operating temperature range from -55

Technical Attributes

Find Similar Parts

Description Value
0.1 µF
± 10%
Radial Leaded
PC Pin
X8R
5 mm
150 °C
-55 °C
5.5 mm
4.5 mm
FA Series
3 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.05849
4000+
$0.05642
8000+
$0.05453
12000+
$0.05277
16000+
$0.05112