PDP SEO Portlet

FA22X7R2A225KNU06

Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ± 10%, Radial Leaded, X7R, 5 mm, FA Series, 7.5 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FA22X7R2A225KNU06
Secondary Manufacturer Part#: FA22X7R2A225KNU06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FA22X7R2A225KNU06 is a FA series MLCC with dipped radial lead (halogen-free, automotive grade). Typical applications include noise reduction measures for various motors for automotive use, resonant circuits in areas such as keyless entry systems, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.

  • PCB deflection countermeasure
  • Acoustic noise countermeasure
  • Capacitance value is 2.2µF with ±10% tolerance
  • X7R dielectric
  • 100VDC rated voltage
  • Lead spacing is 5mm
  • Operating temperature range from -55 to 125°C
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 10%
Radial Leaded
X7R
5 mm
125 °C
-55 °C
8.5 mm
7.5 mm
FA Series
4.5 mm
AEC-Q200
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.71148
2000+
$0.62591
4000+
$0.6227
8000+
$0.61949
16000+
$0.61628