PDP SEO Portlet

FA22C0G2E683JRU00

Multilayer Ceramic Capacitor, 0.068 uF, 250 V, ± 5%, Radial Leaded, C0G / NP0, 5 mm, FA Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FA22C0G2E683JRU00
Secondary Manufacturer Part#: FA22C0G2E683JRU00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FA22C0G2E683JRU00 is a FA series MLCC with dipped radial lead (halogen-free, automotive grade). Typical applications include noise reduction measures for various motors for automotive use, resonant circuits in areas such as keyless entry systems, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.

  • PCB deflection countermeasure
  • Acoustic noise countermeasure
  • Capacitance value is 0.068µF with ±5% tolerance
  • C0G dielectric
  • 250VDC rated voltage
  • Lead spacing is 5mm
  • Operating temperature range from -55 to 125°C
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
0.068 uF
± 5%
Radial Leaded
C0G / NP0
5 mm
125 °C
-55 °C
8.5 mm
7.5 mm
FA Series
4.5 mm
AEC-Q200
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.1466
1000+
$1.14075
2000+
$1.0961
4000+
$1.09045
8000+
$1.0848