PDP SEO Portlet

FA20X7T2E334KNU00

Multilayer Ceramic Capacitor, 0.33 uF, 250 V, ± 10%, Radial Leaded, X7T, 5 mm, FA Series, 5.5 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FA20X7T2E334KNU00
Secondary Manufacturer Part#: FA20X7T2E334KNU00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FA20X7T2E334KNU00 is a FA series MLCC with dipped radial lead (halogen-free, automotive grade). Typical applications include noise reduction measures for various motors for automotive use, resonant circuits in areas such as keyless entry systems, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.

  • PCB deflection countermeasure
  • Acoustic noise countermeasure
  • Capacitance value is 0.33µF with ±10% tolerance
  • X7T dielectric
  • 250VDC rated voltage
  • Lead spacing is 5mm
  • Operating temperature range from -55 to 125°C
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
0.33 uF
± 10%
Radial Leaded
X7T
5 mm
125 °C
-55 °C
7 mm
5.5 mm
FA Series
4 mm
AEC-Q200
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.49196
1000+
$0.48945
2000+
$0.45687
4000+
$0.45452
8000+
$0.45216