PDP SEO Portlet

FA18X8R2A153KNU00

Multilayer Ceramic Capacitor, 0.015 uF, 100 V, ± 10%, Radial Leaded, X8R, 2.5 mm, FA Series, 4 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FA18X8R2A153KNU00
Secondary Manufacturer Part#: FA18X8R2A153KNU00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FA18X8R2A153KNU00 is a FA series MLCC with dipped radial lead (halogen-free, automotive grade, high temperature application). Typical applications include noise reduction measures for various motors for automotive use, resonant circuits in areas such as keyless entry systems, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.

  • PCB deflection countermeasure
  • Acoustic noise countermeasure
  • Capacitance value is 0.015µF with ±10% tolerance
  • X8R dielectric
  • 100VDC rated voltage
  • Lead spacing is 2.5mm
  • Operating temperature range from -55 to 150°C
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
0.015 uF
± 10%
Radial Leaded
X8R
2.5 mm
150 °C
-55 °C
5.5 mm
4 mm
FA Series
2.5 mm
AEC-Q200
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.12642
1000+
$0.12578
2000+
$0.11155
4000+
$0.11098
8000+
$0.1104