PDP SEO Portlet

FA18NP02A151JNU06

Multilayer Ceramic Capacitor, 150 pF, 100 V, ± 5%, Radial Leaded, C0G / NP0, 2.5 mm, FA Series, 4 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FA18NP02A151JNU06
Secondary Manufacturer Part#: FA18NP02A151JNU06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FA18NP02A151JNU06 is a FA series MLCC with dipped radial lead (halogen-free, automotive grade, high temperature application). Typical applications include noise reduction measures for various motors for automotive use, resonant circuits in areas such as keyless entry systems, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.

  • PCB deflection countermeasure
  • Acoustic noise countermeasure
  • Capacitance value is 150pF with ±5% tolerance
  • NP0 dielectric
  • 100VDC rated voltage
  • Lead spacing is 2.5mm
  • Operating temperature range from -55 to 150°C
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
150 pF
± 5%
Radial Leaded
C0G / NP0
2.5 mm
150 °C
-55 °C
5.5 mm
4 mm
FA Series
2.5 mm
AEC-Q200
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.08624
4000+
$0.0858
8000+
$0.08536
16000+
$0.08492
32000+
$0.08448