PDP SEO Portlet

FA18NP01H220JNU06

Capacitor Ceramic 22pF 50V C0G 5% 2.5mm T/R

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FA18NP01H220JNU06
Secondary Manufacturer Part#: FA18NP01H220JNU06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FA18NP01H220JNU06 is a FA series MLCC with dipped radial lead (halogen-free, automotive grade, high temperature application). Typical applications include noise reduction measures for various motors for automotive use, resonant circuits in areas such as k

  • PCB deflection countermeasure
  • Acoustic noise countermeasure
  • Capacitance value is 22pF with ±5% tolerance
  • NP0 dielectric
  • 50VDC rated voltage
  • Lead spacing is 2.5mm
  • Operating temperature range from -55

Technical Attributes

Find Similar Parts

Description Value
22 pF
± 5%
Radial Leaded
C0G / NP0
2.5 mm
150 °C
-55 °C
5.5 mm
4 mm
FA Series
2.5 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.05234
4000+
$0.05049
8000+
$0.0488
12000+
$0.04722
16000+
$0.04575