PDP SEO Portlet

FA18NP01H100DNU06

Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 0.5pF, Radial Leaded, C0G / NP0, 2.5 mm, FA Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FA18NP01H100DNU06
Secondary Manufacturer Part#: FA18NP01H100DNU06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FA18NP01H100DNU06 is a FA series MLCC with dipped radial lead (halogen-free, automotive grade, high temperature application). Typical applications include noise reduction measures for various motors for automotive use, resonant circuits in areas such as keyless entry systems, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.

  • PCB deflection countermeasure
  • Acoustic noise countermeasure
  • Capacitance value is 10pF with ±0.5pF tolerance
  • NP0 dielectric
  • 50VDC rated voltage
  • Lead spacing is 2.5mm
  • Operating temperature range from -55 to 150°C
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
10 pF
± 0.5pF
Radial Leaded
C0G / NP0
2.5 mm
150 °C
-55 °C
5.5 mm
4 mm
FA Series
2.5 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.05782
4000+
$0.05752
8000+
$0.05723
16000+
$0.05694
32000+
$0.05664