PDP SEO Portlet

FA18C0G2A150JNU00

Capacitor Ceramic 15pF 100V C0G 5% 2.5mm Bulk

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FA18C0G2A150JNU00
Secondary Manufacturer Part#: FA18C0G2A150JNU00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FA18C0G2A150JNU00 is a FA series MLCC with dipped radial lead (halogen-free, automotive grade). Typical applications include noise reduction measures for various motors for automotive use, resonant circuits in areas such as keyless entry systems, bypass c

  • PCB deflection countermeasure
  • Acoustic noise countermeasure
  • Capacitance value is 15pF with ±5% tolerance
  • C0G dielectric
  • 100VDC rated voltage
  • Lead spacing is 2.5mm
  • Operating temperature range from -55

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.08134
1000+
$0.08092
2000+
$0.07372
4000+
$0.07334
8000+
$0.07296