PDP SEO Portlet

FA18C0G2A102JNU06

Capacitor Ceramic 0.001uF 100V C0G 5% 2.5mm T/R

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FA18C0G2A102JNU06
Secondary Manufacturer Part#: FA18C0G2A102JNU06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FA18C0G2A102JNU06 is a FA series MLCC with dipped radial lead (halogen-free, automotive grade). Typical applications include noise reduction measures for various motors for automotive use, resonant circuits in areas such as keyless entry systems, bypass c

  • PCB deflection countermeasure
  • Acoustic noise countermeasure
  • Capacitance value is 1000pF with ±5% tolerance
  • C0G dielectric
  • 100VDC rated voltage
  • Lead spacing is 2.5mm
  • Operating temperature range from -

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.07546
4000+
$0.07508
8000+
$0.07469
16000+
$0.0743
32000+
$0.07392