FA16X8R2A154KNU06
Capacitor Ceramic 0.15uF 100V X8R 10% 2.5mm T/R
Manufacturer:TDK
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: FA16X8R2A154KNU06
Secondary Manufacturer Part#: FA16X8R2A154KNU06
- RoHS 10 Compliant
- Tariff Charges
FA16X8R2A154KNU06 is a FA series MLCC with dipped radial lead (halogen-free, automotive grade, high temperature application). Typical applications include noise reduction measures for various motors for automotive use, resonant circuits in areas such as k
- PCB deflection countermeasure
- Acoustic noise countermeasure
- Capacitance value is 0.15µF with ±10% tolerance
- X8R dielectric
- 100VDC rated voltage
- Lead spacing is 2.5mm
- Operating temperature range from
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |