PDP SEO Portlet

FA14X8R2A473KRU06

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FA14X8R2A473KRU06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FA14X8R2A473KRU06 is a FA series MLCC with dipped radial lead (halogen-free, automotive grade, high temperature application). Typical applications include noise reduction measures for various motors for automotive use, resonant circuits in areas such as keyless entry systems, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.

  • PCB deflection countermeasure
  • Acoustic noise countermeasure
  • Capacitance value is 0.047µF with ±10% tolerance
  • X8R dielectric
  • 100VDC rated voltage
  • Lead spacing is 2.5mm
  • Operating temperature range from

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.11662
2000+
$0.11662
4000+
$0.11602
8000+
$0.11543
16000+
$0.11484
32000+
$0.11424
SubTotal:
$233.24