FA14NP01H223JNU00
Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 5%, Radial Leaded, C0G / NP0, 2.5 mm, FA Series
Manufacturer:TDK
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: FA14NP01H223JNU00
Secondary Manufacturer Part#: FA14NP01H223JNU00
- RoHS 10 Compliant
- Tariff Charges
FA14NP01H223JNU00 is a FA series MLCC with dipped radial lead (halogen-free, automotive grade, high temperature application). Typical applications include noise reduction measures for various motors for automotive use, resonant circuits in areas such as keyless entry systems, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.
- PCB deflection countermeasure
- Acoustic noise countermeasure
- Capacitance value is 0.022µF with ±5% tolerance
- NP0 dielectric
- 50VDC rated voltage
- Lead spacing is 2.5mm
- Operating temperature range from -55 to 150°C
- AEC-Q200 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.022 uF | ||
| ± 5% | ||
| Radial Leaded | ||
| C0G / NP0 | ||
| 2.5 mm | ||
| 150 °C | ||
| -55 °C | ||
| 5.5 mm | ||
| 4.5 mm | ||
| FA Series | ||
| 3 mm | ||
| AEC-Q200 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |