PDP SEO Portlet

FA11X7S2A475KRU00

Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ± 10%, PC Pin, X7S, 2.5 mm, Radial Leaded, FA Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FA11X7S2A475KRU00
Secondary Manufacturer Part#: FA11X7S2A475KRU00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FA11X7S2A475KRU00 is a FA series MLCC with dipped radial lead (halogen-free, automotive grade). Typical applications include noise reduction measures for various motors for automotive use, resonant circuits in areas such as keyless entry systems, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.

  • PCB deflection countermeasure
  • Acoustic noise countermeasure
  • Capacitance value is 4.7µF with ±10% tolerance
  • X7S dielectric
  • 100VDC rated voltage
  • Lead spacing is 2.5mm
  • Operating temperature range from -55 to 125°C
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 10%
Radial Leaded
PC Pin
X7S
2.5 mm
125 °C
-55 °C
7 mm
5.5 mm
FA Series
4 mm
AEC-Q200
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.53694
1000+
$0.5342
2000+
$0.50042
4000+
$0.49784
8000+
$0.49526