PDP SEO Portlet

FA11X7R2A155KRU06

Capacitor Ceramic 1.5uF 100V X7R 10% 2.5mm T/R

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FA11X7R2A155KRU06
Secondary Manufacturer Part#: FA11X7R2A155KRU06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FA11X7R2A155KRU06 is a FA series MLCC with dipped radial lead (halogen-free, automotive grade). Typical applications include noise reduction measures for various motors for automotive use, resonant circuits in areas such as keyless entry systems, bypass c

  • PCB deflection countermeasure
  • Acoustic noise countermeasure
  • Capacitance value is 1.5µF with ±10% tolerance
  • X7R dielectric
  • 100VDC rated voltage
  • Lead spacing is 2.5mm
  • Operating temperature range from -

Technical Attributes

Find Similar Parts

Description Value
1.5 µF
± 10%
Radial Leaded
X7R
2.5 mm
125 °C
-55 °C
7 mm
5.5 mm
FA Series
4 mm
AEC-Q200
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.37926
3000+
$0.37732
6000+
$0.37539
9000+
$0.37346
12000+
$0.37152