PDP SEO Portlet

FA11C0G2A473JNU00

Multilayer Ceramic Capacitor, 0.047 uF, 100 V, ± 5%, Radial Leaded, C0G / NP0, 2.5 mm, FA Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: FA11C0G2A473JNU00
Secondary Manufacturer Part#: FA11C0G2A473JNU00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FA11C0G2A473JNU00 is a FA series MLCC with dipped radial lead (halogen-free, automotive grade). Typical applications include noise reduction measures for various motors for automotive use, resonant circuits in areas such as keyless entry systems, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.

  • PCB deflection countermeasure
  • Acoustic noise countermeasure
  • Capacitance value is 0.047µF with ±5% tolerance
  • C0G dielectric
  • 100VDC rated voltage
  • Lead spacing is 2.5mm
  • Operating temperature range from -55 to 125°C
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.37534
1000+
$0.37342
2000+
$0.36181
4000+
$0.35994
8000+
$0.35808