CS11ZU2GA472MAVKA
Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y2, 440 VAC, 300 VAC, Radial Leaded
Manufacturer:TDK
Product Category:
Capacitors, Ceramic Capacitors, Suppression Ceramic Capacitors
Avnet Manufacturer Part #: CS11ZU2GA472MAVKA
Secondary Manufacturer Part#: CS11ZU2GA472MAVKA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4700 pF | ||
| ± 20% | ||
| Radial Leaded | ||
| Through Hole | ||
| 7.5 mm | ||
| 125 °C | ||
| -55 °C | ||
| X1 / Y2 | ||
| 440 Vac | ||
| 300 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532230060 |
| Schedule B: | 8532230060 |