CNC6P1X7R2A475K250AE
SMD Multilayer Ceramic Capacitor, 4.7 µF, 100 V, 1210 [3225 Metric], ± 10%, X7R
Click image to enlarge
Manufacturer:TDK
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CNC6P1X7R2A475K250AE
Secondary Manufacturer Part#: 71AH3054
- RoHS 10 Compliant
- Tariff Charges
CNC6P1X7R2A475K250AE is a CNC6 series commercial grade, soft termination (low resistance type) multilayer ceramic chip capacitor. It is a product incorporating conductive resin layers into the terminal electrodes. Because the resin layers relieve mechanical stress caused by board flexure, the ceramic body is protected from cracks. Application includes fail-safe design in battery line, prevention of ceramic body cracks by board bending.
- Achieves both high reliability and low resistance by the original structure
- Relieves mechanical stress caused by board flexure
- 4.7µF ±10% capacitance, 100VDC rated voltage, ±15% temperature characteristic
- 5% max dissipation factor, 106Mohm insulation resistance
- Wave (flow) reflow method
- 3.20mm ±0.30mm length, 2.50mm ±0.30mm width, 2.50mm ±0.30mm thickness
- Operating temperature range from -55 to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.7 uF | ||
| 10% | ||
| Wraparound | ||
| 125 °C | ||
| -55 °C | ||
| 3.2 mm | ||
| 2.5 mm | ||
| -888 | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |