PDP SEO Portlet

CNA6P1X7R1E226M250AE

Multilayer Ceramic Capacitor, 22 uF, 25 V, ± 20%, X7R, 1210 [3225 Metric]

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: CNA6P1X7R1E226M250AE
Secondary Manufacturer Part#: CNA6P1X7R1E226M250AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CNA series multilayer ceramic chip capacitors (automotive grade, soft termination (Low resistance type)). TDK multilayer ceramic chip capacitor low resistance type soft termination automotive grade CNA series is a product which conductive resin layers are included in terminals. It differs from conventional soft termination CGA series whose overall surface of copper is covered with the resin layers, the resin layers are covering only board mounting side. As a result, the current can pass outside the resin layers having slightly high resistance and so low electric resistance has been realized. Typically used for fail-safe design in battery line and prevention of ceramic body cracks by board bending.

  • Low electric resistance by applying the resin layers to only board mounting side
  • AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 20%
1210 [3225 Metric]
Flexi Terminal
X7R
125 °C
-55 °C
3.2 mm
CNA Series
2.5 mm
AEC-Q200
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  41000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.0