CKG57NX7T2J105M500JH
Multilayer Ceramic Capacitor, 1 uF, 630 V, ± 20%, X7T, 5 mm, Surface Mount, MEGACAP CKG Series
Click image to enlarge
Manufacturer:TDK
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Stacked Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CKG57NX7T2J105M500JH
Secondary Manufacturer Part#: 79Y4113
- RoHS 10 Compliant
- Tariff Charges
The CKG57NX7T2J105M500JH is a commercial grade multilayer Ceramic Chip Capacitor with 2220 case and X7T dielectric. The CKG Series MEGACAP type stacked ceramic chip capacitor feature adopts a double-stacked structure that realizes twice as much capacitance as that of the existing products without changing the capacitor footprint.
- Lower ESR and ESL than Al caps
- Capable of absorbing thermal and mechanical stress
- Improved vibration performance
- +22/-33% Temperature coefficient
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| ± 20% | ||
| 2220 [5750 Metric] | ||
| 125 °C | ||
| -55 °C | ||
| -888 | ||
| 5 mm | ||
| 630 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532230020 |
| Schedule B: | 8532230020 |