PDP SEO Portlet

CKG57NX7S2A226M500JH

Multilayer Ceramic Capacitor, MEGACAP, 22 µF, 100 V, 2220 [5750 Metric], ± 20%, X7S, 5 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: CKG57NX7S2A226M500JH
Secondary Manufacturer Part#: CKG57NX7S2A226M500JH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CKG57NX7S2A226M500JH is a commercial grade multilayer Ceramic Chip Capacitor with 2220 case and X7S dielectric. The CKG Series MEGACAP type stacked ceramic chip capacitor feature adopts a double-stacked structure that realizes twice as much capacitance as that of the existing products without changing the capacitor footprint.

  • Lower ESR and ESL than Al caps
  • Capable of absorbing thermal and mechanical stress
  • Improved vibration performance
  • ±22% Temperature coefficient

Technical Attributes

Find Similar Parts

Description Value
22 µF
20%
125 °C
-55 °C
-888
5 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230020
Schedule B: 8532230060
In Stock :  17000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.3595
2000+
$2.27618
4000+
$2.2
8000+
$2.12903
16000+
$2.0625