PDP SEO Portlet

CKG57NX7S1C107M500JJ

Multilayer Ceramic Capacitor, 100 uF, 16 V, ± 20%, X7S, 5 mm, Surface Mount, MEGACAP CKG Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: CKG57NX7S1C107M500JJ
Secondary Manufacturer Part#: CKG57NX7S1C107M500JJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CKG57NX7S1C107M500JJ is a CKG series automotive grade, MEGACAP type multilayer ceramic chip capacitor. It is a product which metal frame is attached to the terminal electrodes of MLCC. It is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, it is an extremely reliable product. In addition, the stacked type is effective in mounting area reduction because twice capacitance functions by the stacked structure. Suitable for smoothing and decoupling applications requiring high capacitance.

  • Metal frames relieve mechanical stress and thermal shock
  • Stacked type has twice the capacitance in the same area
  • Mounting on aluminum board is possible
  • AEC-Q200 compliant
  • Stacked type structure, X7S(±22%) temperature characteristic
  • 16VDC rated voltage, 100μF capacitance, ±20% capacitance tolerance
  • 7.5% max dissipation factor, 1Mohm min insulation resistance
  • 6.00±0.50mm length, 5.00±0.50mm width, 5.00mm ±0.50mm thickness
  • Operating temperature range from -55 to +125°C

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
2220 [5750 Metric]
125 °C
-55 °C
AEC-Q200
5 mm
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230020
Schedule B: 8532230020
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.592